FDC6329L

onsemi
512-FDC6329L
FDC6329L

Mfr.:

Description:
Power Switch ICs - Power Distribution SSOT-6 LOAD SW 8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.582

Stock:
3.582
Can Dispatch Immediately
On Order:
6.000
Expected 6/3/2026
18.000
6.000
Expected 6/4/2026
12.000
Expected 6/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,46 € 4,60 €
0,407 € 10,18 €
0,349 € 34,90 €
0,336 € 84,00 €
0,323 € 161,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
0,279 € 1.674,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.5 A
105 mOhms
2.5 V to 8 V
- 55 C
+ 150 C
SMD/SMT
Super SOT-6
FDC6329L
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY,PH
Country of Diffusion: KR
Country of Origin: PH
Pd - Power Dissipation: 700 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 2.5 V
Part # Aliases: FDC6329L_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99