FDC6326L

onsemi
512-FDC6326L
FDC6326L

Mfr.:

Description:
Power Switch ICs - Power Distribution SSOT-6 LOAD SW 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.023

Stock:
19.023 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,645 € 6,45 €
0,582 € 14,55 €
0,513 € 51,30 €
0,481 € 120,25 €
0,46 € 230,00 €
0,448 € 448,00 €
Full Reel (Order in multiples of 3000)
0,411 € 1.233,00 €
0,401 € 2.406,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1.8 A
125 mOhms
3 V to 20 V
- 55 C
+ 150 C
SMD/SMT
SuperSOT-6
FDC6326L
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Pd - Power Dissipation: 700 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Part # Aliases: FDC6326L_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99