FDC6312P

onsemi
512-FDC6312P
FDC6312P

Mfr.:

Description:
MOSFETs SSOT-6 P-CH DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.221

Stock:
5.221
Can Dispatch Immediately
On Order:
33.000
Expected 6/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,676 € 6,76 €
0,445 € 44,50 €
0,345 € 172,50 €
0,313 € 313,00 €
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
P-Channel
2 Channel
20 V
2.3 A
115 mOhms
- 8 V, 8 V
1.5 V
7 nC
- 55 C
+ 150 C
960 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 13 ns
Forward Transconductance - Min: 5.3 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: FDC6312P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: FDC6312P_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.