FDC6303N

onsemi
512-FDC6303N
FDC6303N

Mfr.:

Description:
MOSFETs SSOT-6 N-CH 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.673

Stock:
15.673 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,418 € 4,18 €
0,269 € 26,90 €
0,206 € 103,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
0,135 € 810,00 €
0,127 € 3.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
N-Channel
2 Channel
25 V
680 mA
450 mOhms
- 8 V, 8 V
650 mV
2.3 nC
- 55 C
+ 150 C
900 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 8.5 ns
Forward Transconductance - Min: 0.145 S
Product Type: MOSFETs
Rise Time: 8.5 ns
Series: FDC6303N
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: FDC6303N_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.