FDC6301N

onsemi
512-FDC6301N
FDC6301N

Mfr.:

Description:
MOSFETs SSOT-6 N-CH 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.467

Stock:
28.467 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,338 € 3,38 €
0,217 € 21,70 €
0,163 € 81,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,115 € 690,00 €
0,109 € 981,00 €
0,093 € 2.232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
N-Channel
2 Channel
25 V
220 mA
3.8 Ohms
- 500 mV, 8 V
1.5 V
490 pC
- 55 C
+ 150 C
900 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 4.5 ns
Forward Transconductance - Min: 0.25 S
Product Type: MOSFETs
Rise Time: 4.5 ns
Series: FDC6301N
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: FDC6301N_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99