FDBL9403-F085T6

onsemi
863-FDBL9403-F085T6
FDBL9403-F085T6

Mfr.:

Description:
MOSFETs T6 40V SG SINGLE NCH TOLL 0.9 MOHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
4,53 € 45,30 €
3,31 € 331,00 €
3,19 € 1.595,00 €
2,98 € 2.980,00 €
Full Reel (Order in multiples of 2000)
2,98 € 5.960,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
40 V
300 A
950 mOhms
- 20 V, 20 V
4 V
108 nC
- 55 C
+ 175 C
159.6 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Product Type: MOSFETs
Series: FDBL9403-F085T6
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.