FDBL86366-F085

onsemi
512-FDBL86366_F085
FDBL86366-F085

Mfr.:

Description:
MOSFETs N-Channel Power Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,88 € 3,88 €
2,56 € 25,60 €
1,81 € 181,00 €
1,54 € 770,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2000)
1,43 € 2.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
80 V
220 A
6.1 mOhms
- 20 V, 20 V
2 V
86 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 34 ns
Series: FDBL86366_F085
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: FDBL86366_F085
Unit Weight: 850,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.