FDB8870

512-FDB8870
FDB8870

Mfr.:

Description:
MOSFETs 30V N-Channel PowerTrench

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,69 € 16,90 €
1,25 € 125,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 800)
0,903 € 722,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
30 V
160 A
3.9 mOhms
- 20 V, 20 V
1.2 V
132 nC
- 55 C
+ 175 C
160 W
Enhancement
PowerTrench
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 47 ns
Product Type: MOSFETs
Rise Time: 98 ns
Series: FDB8870
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: FDB8870_NL
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.