FDB86563-F085

onsemi
512-FDB86563_F085
FDB86563-F085

Mfr.:

Description:
MOSFETs 60V, 110A, 1.6mO, D2PAK<BR> N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.420

Stock:
4.420 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,10 € 31,00 €
2,22 € 222,00 €
2,12 € 1.060,00 €
Full Reel (Order in multiples of 800)
2,12 € 1.696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-2
N-Channel
1 Channel
60 V
110 A
3.2 mOhms
- 20 V, 20 V
2 V
126 nC
- 55 C
+ 175 C
333 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 110 ns
Series: FDB86563_F085
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 28 ns
Part # Aliases: FDB86563_F085
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.