FDB0250N807L

onsemi
512-FDB0250N807L
FDB0250N807L

Mfr.:

Description:
MOSFETs 80V TO263 7L JEDEC GREEN EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
3,94 € 39,40 €
2,85 € 285,00 €
2,57 € 1.285,00 €
Full Reel (Order in multiples of 800)
2,57 € 2.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
80 V
240 A
6 mOhms
- 20 V, 20 V
2 V
143 nC
- 55 C
+ 150 C
214 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 39 ns
Forward Transconductance - Min: 113 S
Product Type: MOSFETs
Rise Time: 64 ns
Series: FDB0250N807L
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 79 ns
Typical Turn-On Delay Time: 45 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FDB0250N807L N-Channel MOSFET

onsemi FDB0250N807L N-Channel MOSFET uses the advanced PowerTrench® process to minimize the on-state resistance. This process maintains superior ruggedness and switching performance for industrial applications. Features include fast switching speed, low gate charge, high power and current handling capability. The FDB0250N807L MOSFET is used in the industrial motor drives, power supplies, battery-operated tools, load switches, UPS, and energy inverters.