FDA16N50LDTU

512-FDA16N50LDTU
FDA16N50LDTU

Mfr.:

Description:
MOSFETs 500V MOSFET UniFET N-channel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Quantities greater than 316 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,37 € 23,70 €
1,77 € 177,00 €
1,43 € 514,80 €
1,32 € 1.425,60 €
1,28 € 3.225,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
500 V
16.5 A
380 mOhms
- 30 V, 30 V
3 V
45 nC
- 55 C
+ 150 C
205 W
Enhancement
UniFET
Tube
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDA16N50LDTU
Factory Pack Quantity: 360
Subcategory: Transistors
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.