FCPF380N65FL1

512-FCPF380N65FL1
FCPF380N65FL1

Mfr.:

Description:
MOSFETs Power MOSFET, N-Channel, SUPERFET II, FRFET, 650 V, 10.2 A, 380 mohm, TO-220F

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Quantities greater than 621 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,60 € 16,00 €
1,14 € 114,00 €
0,963 € 481,50 €
0,827 € 827,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
10.2 A
380 mOhms
- 20 V, 20 V
5 V
33 nC
- 55 C
+ 150 C
33 W
Enhancement
SuperFET II FRFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Forward Transconductance - Min: 9.9 S
Product Type: MOSFETs
Rise Time: 7.8 ns
Series: FCPF380N65FL1
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99