FCPF36N60NT

512-FCPF36N60NT
FCPF36N60NT

Mfr.:

Description:
MOSFETs Power MOSFET, N-Channel, SUPREMOS, FAST, 600 V, 36 A, 90 mohm, TO-220F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
36 A
81 mOhms
- 30 V, 30 V
2 V
86 nC
- 55 C
+ 150 C
312 W
Enhancement
SupreMOS
Tube
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FCPF36N60NT
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.