FCPF190N65S3R0L

863-FCPF190N65S3R0L
FCPF190N65S3R0L

Mfr.:

Description:
MOSFETs SUPERFET3 650V 17A 190 mOhm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Quantities greater than 603 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
1,79 € 17,90 €
1,32 € 132,00 €
1,11 € 555,00 €
0,955 € 955,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
17 A
190 mOhms
- 30 V, 30 V
2.5 V
33 nC
- 55 C
+ 150 C
144 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: SuperFET3
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.