FCPF190N60E

onsemi
512-FCPF190N60E
FCPF190N60E

Mfr.:

Description:
MOSFETs 600V N-CHAN MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
889
Expected 7/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
2,37 € 23,70 €
2,15 € 215,00 €
1,94 € 970,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20.6 A
190 mOhms
- 20 V, 20 V
3.5 V
82 nC
- 55 C
+ 150 C
39 W
Enhancement
SuperFET II
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: KR
Fall Time: 40 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 38 ns
Series: FCPF190N60E
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 212 ns
Typical Turn-On Delay Time: 56 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99