FCP150N65F

onsemi
512-FCP150N65F
FCP150N65F

Mfr.:

Description:
MOSFETs N-Channel SuperFET II FRFET MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
2,93 € 29,30 €
2,67 € 267,00 €
2,51 € 1.255,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
24 A
150 mOhms
- 20 V, 20 V
5 V
72 nC
- 55 C
+ 150 C
298 W
Enhancement
SuperFET II FRFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: FCP150N65F
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 73 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

SuperFET® II Power MOSFETs

onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.