FCP104N60F

onsemi
512-FCP104N60F
FCP104N60F

Mfr.:

Description:
MOSFETs N-Channel SuperFET II FRFET MOSFET 600V, 37A, 104mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
2,95 € 29,50 €
2,91 € 291,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
37 A
104 mOhms
- 20 V, 20 V
5 V
145 nC
- 55 C
+ 150 C
357 W
Enhancement
SuperFET II FRFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 21.4 ns
Product Type: MOSFETs
Rise Time: 50 ns
Series: FCP104N60F
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 214 ns
Typical Turn-On Delay Time: 78 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® II Power MOSFETs

onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.