FCMT125N65S3

onsemi
863-FCMT125N65S3
FCMT125N65S3

Mfr.:

Description:
MOSFETs SF3 650V 125MOHM MO SFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.097

Stock:
1.097 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1097 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,88 € 5,88 €
3,97 € 39,70 €
2,93 € 293,00 €
2,75 € 1.375,00 €
2,74 € 2.740,00 €
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-4
N-Channel
1 Channel
650 V
24 A
125 mOhms
- 30 V, 30 V
2.5 V
49 nC
- 55 C
+ 150 C
181 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 5.8 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: FCMT125N65S3
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 156,066 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.