FCI7N60

onsemi
512-FCI7N60
FCI7N60

Mfr.:

Description:
MOSFETs HIGH POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,24 € 22,40 €
1,57 € 157,00 €
1,43 € 715,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
7 A
600 mOhms
- 30 V, 30 V
3 V
30 nC
- 55 C
+ 150 C
83 W
Enhancement
SuperFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 55 ns
Series: FCI7N60
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99