FCH110N65F-F155

onsemi
512-FCH110N65F_F155
FCH110N65F-F155

Mfr.:

Description:
MOSFETs SuperFET2 650V, 110 mOhm, FRFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
4,64 € 46,40 €
4,33 € 519,60 €
4,05 € 4.131,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
35 A
110 mOhms
- 20 V, 20 V
5 V
98 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 5.7 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 21 ns
Series: FCH110N65F
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 31 ns
Part # Aliases: FCH110N65F_F155
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® II Power MOSFETs

onsemi SuperFET® II Power MOSFETs are a high voltage MOSFET family utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. SuperFET II MOSFETs are suitable for various AC-DC power conversion in switching mode operation for system miniaturization and high efficiency.