FCH067N65S3-F155

onsemi
512-FCH067N65S3_F155
FCH067N65S3-F155

Mfr.:

Description:
MOSFETs SuperFET3 650V 67 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 10/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
3,86 € 38,60 €
3,28 € 393,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
44 A
67 mOhms
- 30 V, 30 V
2.5 V
78 nC
- 55 C
+ 150 C
312 W
Enhancement
SuperFET III
Tube
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FCH067N65S3
Factory Pack Quantity: 30
Subcategory: Transistors
Part # Aliases: FCH067N65S3_F155
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.