FCD600N65S3R0

onsemi
863-FCD600N65S3R0
FCD600N65S3R0

Mfr.:

Description:
MOSFETs SUPERFET3 650V 10A 360 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.054

Stock:
5.054 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,41 € 14,10 €
0,972 € 97,20 €
0,774 € 387,00 €
0,769 € 769,00 €
Full Reel (Order in multiples of 2500)
0,718 € 1.795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
6 A
600 mOhms
- 30 V, 30 V
2.5 V
11 nC
- 55 C
+ 150 C
54 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 14 ns
Forward Transconductance - Min: 3.6 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: SuperFET3
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99