FCD1300N80Z

onsemi
512-FCD1300N80Z
FCD1300N80Z

Mfr.:

Description:
MOSFETs N-Channel SuperFET II MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.260

Stock:
9.260 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,64 € 16,40 €
1,20 € 120,00 €
0,963 € 481,50 €
0,86 € 860,00 €
Full Reel (Order in multiples of 2500)
0,86 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
4 A
1.3 Ohms
- 20 V, 20 V
4.5 V
16.2 nC
- 55 C
+ 150 C
52 W
Enhancement
SuperFET II
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 8.3 ns
Series: FCD1300N80Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.