FCB11N60TM

onsemi
512-FCB11N60TM
FCB11N60TM

Mfr.:

Description:
MOSFETs 600V, 11A, 380mOhms N-Channel SuperFET MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
2,77 € 27,70 €
1,97 € 197,00 €
1,60 € 800,00 €
Full Reel (Order in multiples of 800)
1,60 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
600 V
11 A
380 mOhms
- 30 V, 30 V
5 V
40 nC
- 55 C
+ 150 C
125 W
Enhancement
SuperFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 56 ns
Product Type: MOSFETs
Rise Time: 98 ns
Series: FCB11N60
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 119 ns
Typical Turn-On Delay Time: 34 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99