FCB110N65F

onsemi
512-FCB110N65F
FCB110N65F

Mfr.:

Description:
MOSFETs Power MOSFET, N-Channel, SUPERFE II, FRFET®, 650 V, 35 A, 110 mohm, D2-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.152

Stock:
3.152 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,16 € 7,16 €
4,86 € 48,60 €
3,56 € 356,00 €
3,25 € 1.625,00 €
Full Reel (Order in multiples of 800)
3,25 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
35 A
110 mOhms
- 20 V, 20 V
3 V
98 nC
- 55 C
+ 150 C
357 W
Enhancement
SuperFET II FRFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 5.7 ns
Product Type: MOSFETs
Rise Time: 21 ns
Series: FCB110N65F
Factory Pack Quantity: 800
Subcategory: Transistors
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 31 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.