FCA47N60F

onsemi
512-FCA47N60F
FCA47N60F

Mfr.:

Description:
MOSFETs 47A, 600V SuperFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,85 € 11,85 €
7,21 € 72,10 €
6,88 € 825,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
47 A
73 mOhms
- 30 V, 30 V
3 V
270 nC
- 55 C
+ 150 C
417 W
Enhancement
SuperFET FRFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 75 ns
Product Type: MOSFETs
Rise Time: 210 ns
Series: FCA47N60F
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 520 ns
Typical Turn-On Delay Time: 185 ns
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.