FCA36N60NF

512-FCA36N60NF
FCA36N60NF

Mfr.:

Description:
MOSFETs 600V N-Ch SupreMOS FRFET MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
6,37 € 63,70 €
4,84 € 484,00 €
4,64 € 2.088,00 €
4,42 € 3.978,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
34.9 A
80 mOhms
- 30 V, 30 V
3.7 V
86 nC
- 55 C
+ 150 C
312 W
Enhancement
SupreMOS FRFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 39 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: FCA36N60NF
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SupreMOS™ Super-Junction MOSFETs

onsemi SupreMOS™ Super-Junction MOSFETs are the next generation of high voltage super-junction MOSFETs. These devices employ a deep trench filling process that differentiates it from preceding multi-epi based technologies. By utilizing advanced technology and precise process control, these SupreMOS™ Super-Junction MOSFETs provide world-class Rsp, superior switching performance, and ruggedness. Features include ultra-low gate charge, low effective output capacitance and are 100% avalanche tested. These onsemi SupreMOS™ MOSFETs fit the industry's AC-DC SMPS requirements for PFC, server/telecom power, FPD TV power, ATX power, and industrial power applications.