FAN9673Q

onsemi
512-FAN9673Q
FAN9673Q

Mfr.:

Description:
Power Factor Correction - PFC 3-Ch Interleaved CCM PFC Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.139

Stock:
1.139 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,90 € 39,00 €
3,61 € 90,25 €
3,29 € 329,00 €
3,14 € 785,00 €
3,10 € 1.550,00 €
3,05 € 3.050,00 €
3,04 € 7.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
18 kHz to 40 kHz, 55 kHz to 75 kHz
- 40 C
+ 105 C
SMD/SMT
LQFP-32
Tray
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.64 W
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: FAN9673
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions offers computing and connectivity essential for infrastructure. onsemi Cloud Power Management Solutions' power is critical for processors, memory banks, and wireless base stations. As operations shift to the Cloud, the importance of efficiency and reliability grows. AI servers, in particular, require a reliable power source to ensure optimal performance and efficiency, making solutions crucial for maintaining the integrity and functionality of AI-driven operations. onsemi provides diverse solutions for AC-DC conversion, multiphase conversion, point-of-load supplies, and hot-swap protection to support various power needs in cloud infrastructure. Cutting-edge technology, dependable performance, and deep application expertise make onsemi an ideal partner for powering data in today’s environment, whether in base stations, servers, or data centers.

FAN9673 CCM PFC Controller

onsemi FAN9673 is an interleaved three-channel Continuous Conduction Mode (CCM) Power Factor Correction (PFC) controller IC intended for PFC pre-regulators. The FAN9673 enables the design of a power supply that fully complies with the IEC1000-3-2 specification by incorporating circuits for the implementation of leading edge, average current, and "boost"-type power factor correction. Interleaved operation provides substantial reduction in the input and output ripple currents and the conducted EMI filtering becomes easier and cost effective.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.