FAN7621N

512-FAN7621N
FAN7621N

Mfr.:

Description:
AC/DC Converters Control IC of High Power FPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.141

Stock:
1.141 Can Dispatch Immediately
Quantities greater than 1141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,26 € 12,60 €
1,13 € 28,25 €
0,929 € 92,90 €
0,877 € 219,25 €
0,761 € 380,50 €
0,663 € 663,00 €
0,602 € 903,00 €
0,588 € 2.646,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-16
Si
200 uA
- 40 C
+ 130 C
600 mA
FAN7621
Tube
Brand: onsemi
Product: PFM Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Non-Inverting
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.