FAN7602CMX

onsemi
512-FAN7602CMX
FAN7602CMX

Mfr.:

Description:
AC/DC Converters Greenmode PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,525 € 5,25 €
0,473 € 11,83 €
0,415 € 41,50 €
0,388 € 97,00 €
0,372 € 186,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2500)
0,333 € 832,50 €
0,324 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-Narrow-8
Si
73 kHz
80 %
- 40 C
+ 150 C
450 mA
FAN7602C
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.