FAN7388MX

onsemi
512-FAN7388MX
FAN7388MX

Mfr.:

Description:
Gate Drivers 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
2.000
Expected 7/24/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,40 € 700,00 €
Full Reel (Order in multiples of 1000)
1,31 € 1.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
SOIC-20
3 Driver
3 Output
650 mA
10 V
20 V
Inverting
50 ns
30 ns
- 40 C
+ 125 C
FAN7388
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Maximum Turn-Off Delay Time: 240 ns
Maximum Turn-On Delay Time: 220 ns
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99