FAN65004C

onsemi
863-FAN65004C
FAN65004C

Mfr.:

Description:
Switching Controllers WIDE VIN 6A 70V BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.501

Stock:
5.501 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,13 € 31,30 €
2,89 € 72,25 €
2,61 € 261,00 €
2,49 € 622,50 €
2,41 € 1.205,00 €
2,35 € 2.350,00 €
Full Reel (Order in multiples of 3000)
2,24 € 6.720,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
2 Output
100 kHz to 1 MHz
50 %
5 V
6 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Product Type: Switching Controllers
Series: FAN65004C
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99