FAN6390MPX

863-FAN6390MPX
FAN6390MPX

Mfr.:

Description:
USB Interface IC USB-PD3.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.962

Stock:
2.962 Can Dispatch Immediately
Quantities greater than 2962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,44 € 14,40 €
1,33 € 33,25 €
1,22 € 122,00 €
Full Reel (Order in multiples of 3000)
1,03 € 3.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FAN6390
USB Controllers
USB Power Delivery Controller
SMD/SMT
WQFN-24
USB-C 3.0
4.75 V
5.5 V
8 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Interface Type: USB
Operating Supply Voltage: 4.75 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.