FAN604GMX

863-FAN604GMX
FAN604GMX

Mfr.:

Description:
Switching Controllers QR FLYBACK GOOGLE CUSTOM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.478

Stock:
2.478 Can Dispatch Immediately
Quantities greater than 2478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,36 € 13,60 €
1,21 € 30,25 €
1,01 € 101,00 €
0,946 € 236,50 €
0,821 € 410,50 €
0,771 € 771,00 €
Full Reel (Order in multiples of 2500)
0,654 € 1.635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
Flyback
1 Output
130 kHz
1.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-10
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 50 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 6 V to 25 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 135 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99