FAN54120UC425X

863-FAN54120UC425X
FAN54120UC425X

Mfr.:

Description:
Battery Management Single-Cell Linear Battery Charger, 500mA, with power back capability for Small Battery and IoT Applications 500mA single cell linear charger with 4.25V float voltage in WLCSP package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.205

Stock:
1.205 Can Dispatch Immediately
Quantities greater than 1205 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,473 € 4,73 €
0,426 € 10,65 €
0,373 € 37,30 €
0,348 € 87,00 €
0,333 € 166,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 3000)
0,31 € 930,00 €
0,305 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.25 V
500 mA
4 V to 6 V
WLCSP-6
SMD/SMT
FAN54120
Reel
Cut Tape
Brand: onsemi
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 600 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.