FAN53745UC00X

onsemi
863-FAN53745UC00X
FAN53745UC00X

Mfr.:

Description:
Voltage Regulators - Switching Regulators FIXED FREQUENCY BUCK CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
27.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,642 € 6,42 €
0,581 € 14,53 €
0,512 € 51,20 €
0,479 € 119,75 €
0,459 € 229,50 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,409 € 1.227,00 €
0,404 € 2.424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
FAN53745
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FAN53745 Synchronous Buck Regulator

onsemi FAN53745 Synchronous Buck Regulator is a low quiescent current step-down DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V. The combination of built-in power transistors, synchronous rectification, and a tiny solution size makes the device ideal for portable applications.

AR0341 Hyperlux Image Sensor Power Tree

onsemi AR0341 Hyperlux Image Sensor Power Tree is a part of the Hyperlux family, which includes automotive-grade, ADAS, and AMR devices (3MP, 1/3.6" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.