FAN53730UC01X

onsemi
863-FAN53730UC01X
FAN53730UC01X

Mfr.:

Description:
Switching Voltage Regulators 3.0A, 2.7MHz, Digitally Programmable COT Buck Regulator 3A COT Buck.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.924

Stock:
2.924 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,47 € 4,70 €
0,422 € 10,55 €
0,37 € 37,00 €
0,345 € 86,25 €
0,329 € 164,50 €
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €
0,286 € 1.716,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-12
Buck
300 mV to 2 V
3 A
1 Output
2.3 V
5.5 V
12 uA
2.5 MHz
- 40 C
+ 85 C
FAN53730
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Input Voltage: 2.3 V to 5.5 V
Load Regulation: 0.6 % / A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99