FAN3852UC16X

onsemi
863-FAN3852UC16X
FAN3852UC16X

Mfr.:

Description:
Microphone Preamplifiers DIGITAL OUT MIC PRE- AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334.758

Stock:
334.758 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,385 € 3,85 €
0,346 € 8,65 €
0,302 € 30,20 €
0,28 € 70,00 €
0,268 € 134,00 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,231 € 693,00 €
0,229 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.2 %
WLCSP-6
3.63 V
1.64 V
SMD/SMT
- 40 C
+ 85 C
FAN3852
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage Range - Max: 3.63 V
Operating Supply Current: 420 uA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: - 74 dB
SNR - Signal to Noise Ratio: 62 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Unit Weight: 168,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FAN3852 Microphone Pre-Amp with Digital Output

onsemi FAN3852 Microphone Pre-Amp with digital output is a single-chip solution that combines a pre-amplifier, a Low Dropout (LDO) regulator, and an Analog-to-Digital Converter (ADC). The FAN3852 is designed to convert Electret Condenser Microphone (ECM) output to a digital Pulse Density Modulation (PDM) data stream. The pre-amplifier accepts analog signals from the ECM, drives an over-sampled sigma-delta ADC, and outputs PDM data. The PDM digital audio has the advantage of noise rejection and is easy to interface with mobile handset processors.