FAN3180TSX

onsemi
512-FAN3180TSX
FAN3180TSX

Mfr.:

Description:
Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.044

Stock:
3.044
Can Dispatch Immediately
On Order:
6.000
Expected 9/11/2026
3.000
Expected 9/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,763 € 7,63 €
0,683 € 17,08 €
0,63 € 63,00 €
0,591 € 147,75 €
0,578 € 289,00 €
0,568 € 568,00 €
Full Reel (Order in multiples of 3000)
0,527 € 1.581,00 €
0,496 € 2.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
5 V
18 V
Non-Inverting
19 ns
13 ns
- 40 C
+ 125 C
FAN3180
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 12.5 mA
Output Voltage: 3.3 V
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FAN3180 Single 2A Low Side Driver

onsemi / Fairchild FAN3180 Single 2A Low Side Driver combines a high-speed low-side gate driver with a 3.3V output Low Drop Out (LDO) regulator. The gate driver is rated to 2.8A peak current at VDD of 12V and is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3180 also integrates a 3.3V, 15mA LDO with tight voltage tolerance of ±1% at 25°C and ±2.5% of the total variation for powering external microcontrollers. Internal circuitry provides an Under-Voltage Lockout (UVLO) function by holding the output low until the supply voltage is within the operating range, and the first full input pulse is detected. The onsemi / Fairchild FAN3180 has UVLO thresholds of 4.75V VON and 4.55V VOFF and a maximum standby supply current of 200μA. The driver delivers fast MOSFET switching performance to maximize efficiency in high-frequency power converter designs. It incorporates the MillerDrive™ architecture for the final output driver stage. This bipolar-MOSFET combination provides a high peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss while providing rail-to-rail voltage swing and reverse current capability. The thermal shutdown function is included as an additional safety feature.