FAN2559MP15X

512-FAN2559MP15X
FAN2559MP15X

Mfr.:

Description:
LDO Voltage Regulators 180ma Low Volt CMOS LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MLP-6
1.5 V
180 mA
1 Output
Positive
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 400 mV
Line Regulation: 0.3 % / V
Load Regulation: 2.5 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Part # Aliases: FAN2559MP15X_NL
Unit Weight: 744 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.