ESD9B5.0ST5G

onsemi
863-ESD9B5.0ST5G
ESD9B5.0ST5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BiDIRECTIONAL ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440.263

Stock:
440.263 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,015 € 0,15 €
Full Reel (Order in multiples of 8000)
0,015 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
12.5 V
5.8 V
SOD-923-2
1 A
26 W
15 pF
18 kV
18 kV
- 55 C
+ 150 C
ESD9B
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.

Transient Voltage Suppressor (TVS) Devices

onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.