ESD7410N2T5G

863-ESD7410N2T5G
ESD7410N2T5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 30kV, Ultra-Low Capacitance ESD Protection in X2DFN2 Consumer/Industrial Qualified

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.523

Stock:
10.523 Can Dispatch Immediately
Quantities greater than 10523 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,30 € 3,00 €
0,191 € 19,10 €
0,148 € 74,00 €
0,12 € 120,00 €
0,112 € 280,00 €
0,097 € 485,00 €
Full Reel (Order in multiples of 8000)
0,09 € 720,00 €
0,084 € 2.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
8 V
SMD/SMT
20 V
10 V
X2DFN-2
16 A
90 W
1 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD7410
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.