ESD7102BT1G

863-ESD7102BT1G
ESD7102BT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode for High Speed Data Lines, Short-to-Battery Capable, Automotive 16V Protection Diode in SC75

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Quantities greater than 845 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,315 € 3,15 €
0,201 € 20,10 €
0,168 € 84,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,121 € 726,00 €
0,115 € 1.035,00 €
0,104 € 2.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
16 V
SMD/SMT
55 V
16.5 V
SC-75-3
16 A
35 W
500 fF
8 kV
15 kV
- 55 C
+ 150 C
ESD7102
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.