ESD7004MUTAG

onsemi
863-ESD7004MUTAG
ESD7004MUTAG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
42.000
Expected 10/2/2026
186.000
Expected 1/22/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,31 € 3,10 €
0,206 € 20,60 €
0,164 € 82,00 €
0,14 € 140,00 €
Full Reel (Order in multiples of 3000)
0,117 € 351,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
10 V
5.5 V
UDFN-10
1 A
11.3 W
500 fF
15 kV
15 kV
- 55 C
+ 125 C
ESD7004
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Transient Voltage Suppressor (TVS) Devices

onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.

TVS Low Capacitance ESD Protection Diode

onsemi TVS Low Capacitance ESD Protection Diode is a transient voltage suppressor designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make the onsemi TVS Low Capacitance ESD Protection Diode an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI.