ESD5Z5.0T1G

onsemi
863-ESD5Z5.0T1G
ESD5Z5.0T1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790
Can Dispatch Immediately
On Order:
90.000
Expected 6/16/2026
120.000
Expected 10/16/2026
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,084 € 0,84 €
0,052 € 5,20 €
0,049 € 24,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,026 € 78,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1

Similar Product

onsemi ESD5Z5.0T5G
onsemi
ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
18.6 V
6.2 V
SOD-523-2
9.4 A
174 W
80 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD5Z
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 500 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is packaged on the tape in every other unit pocket; the unit is between two empty sprocket
holes. Please see the "T5" packaging version for product in every pocket of the tape. Please also see ON
Semiconductor's Tape and Reel Packaging Standards for more information.
https://www.onsemi.com/pub/Collateral/BRD8011-D.PDF

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.

ESD5Z2.5T1G ESD Protection Diodes

onsemi ESD5Z2.5T1G ESD Protection Diodes are designed to safeguard voltage-sensitive components from electrostatic discharge (ESD) and transient voltage events. Excellent clamping capability, low leakage, and fast response time make the onsemi ESD5Z2.5T1G diodes ideal for applications where board space is limited. These components are commonly used in cellular phones, portable devices, digital cameras, power supplies, and other compact electronic devices. Additionally, the small body dimensions and low height are well-suited for modern designs requiring efficient ESD protection.