ESD5Z12T5G

onsemi
863-ESD5Z12T5G
ESD5Z12T5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.515
Expected 1/15/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,109 € 1,09 €
0,068 € 6,80 €
0,051 € 25,50 €
0,039 € 39,00 €
0,028 € 140,00 €
Full Reel (Order in multiples of 8000)
0,028 € 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
25 V
14.1 V
SOD-523-2
9.6 A
240 W
55 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD5Z
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 500 mW
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,734 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

ESD5Z2.5T1G ESD Protection Diodes

onsemi ESD5Z2.5T1G ESD Protection Diodes are designed to safeguard voltage-sensitive components from electrostatic discharge (ESD) and transient voltage events. Excellent clamping capability, low leakage, and fast response time make the onsemi ESD5Z2.5T1G diodes ideal for applications where board space is limited. These components are commonly used in cellular phones, portable devices, digital cameras, power supplies, and other compact electronic devices. Additionally, the small body dimensions and low height are well-suited for modern designs requiring efficient ESD protection.