ESD5B5.0ST1G

onsemi
863-ESD5B50ST1G
ESD5B5.0ST1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROT DIODE BID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.942

Stock:
4.942
Can Dispatch Immediately
On Order:
60.000
Expected 6/12/2026
60.000
Expected 6/16/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2390
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,105 € 1,05 €
0,08 € 8,00 €
0,067 € 33,50 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

onsemi ESD5B5.0ST5G
onsemi
ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
7.8 V
SOD-523-2
50 W
32 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD5B
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 200 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is packaged on the tape in every other unit pocket; the unit is between two empty sprocket
holes. Please see the "T5" packaging version for product in every pocket of the tape. Please also see ON
Semiconductor's Tape and Reel Packaging Standards for more information.
https://www.onsemi.com/pub/Collateral/BRD8011-D.PDF

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.