ES2DAF

onsemi
512-ES2DAF
ES2DAF

Mfr.:

Description:
Rectifiers 200V 2A SMA Super FastRectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.267

Stock:
5.267 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,458 € 4,58 €
0,354 € 35,40 €
0,292 € 146,00 €
0,23 € 230,00 €
0,221 € 552,50 €
0,203 € 1.015,00 €
Full Reel (Order in multiples of 10000)
0,198 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214-2
200 V
2 A
Fast Recovery Rectifiers
Single
950 mV
50 A
1 uA
35 ns
- 55 C
+ 150 C
ES2DAF
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Rectifiers

onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.