EGP30A

onsemi
512-EGP30A
EGP30A

Mfr.:

Description:
Rectifiers 3A Rectifier UF Recovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,668 € 6,68 €
0,439 € 43,90 €
0,341 € 170,50 €
Full Reel (Order in multiples of 1250)
0,278 € 347,50 €
0,254 € 635,00 €
0,245 € 1.225,00 €
0,24 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD
50 V
3 A
Ultra Fast Recovery Rectifiers
Single
950 mV
125 A
5 uA
50 ns
- 65 C
+ 150 C
EGP30A
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 6.25 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.