EGP20C

onsemi
512-EGP20C
EGP20C

Mfr.:

Description:
Rectifiers 2A Rectifier UF Recovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.596

Stock:
2.596 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,877 € 8,77 €
0,587 € 58,70 €
0,461 € 230,50 €
0,405 € 405,00 €
0,238 € 476,00 €
Full Reel (Order in multiples of 4000)
0,212 € 848,00 €
0,205 € 1.640,00 €
0,198 € 4.752,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
150 V
2 A
Ultra Fast Recovery Rectifiers
Single
950 mV
75 A
5 uA
50 ns
- 65 C
+ 150 C
EGP20C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 3.13 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99